
MC74LV594ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LV594ADTR2GTR-ND - Tape & Reel (TR) 488-MC74LV594ADTR2GCT-ND - Cut Tape (CT) 488-MC74LV594ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LV594ADTR2G |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LV594ADTR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.56200 | $64.05 |
| 100 | $2.22640 | $222.64 |
| 250 | $2.06588 | $516.47 |
| 500 | $1.96922 | $984.61 |
| 1,000 | $1.90574 | $1,905.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.80564 | $4,514.10 |
| 5,000 | $1.75498 | $8,774.90 |

