Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LV594ADTR2G

DigiKey Part Number
488-MC74LV594ADTR2GTR-ND - Tape & Reel (TR)
488-MC74LV594ADTR2GCT-ND - Cut Tape (CT)
488-MC74LV594ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LV594ADTR2G
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LV594ADTR2G Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.86900$28.69
25$2.56200$64.05
100$2.22640$222.64
250$2.06588$516.47
500$1.96922$984.61
1,000$1.90574$1,905.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.80564$4,514.10
5,000$1.75498$8,774.90
Manufacturers Standard Package