XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX86DR2G

DigiKey Part Number
MC74LCX86DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX86DR2GOSCT-ND - Cut Tape (CT)
MC74LCX86DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX86DR2G
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX86DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,230
Factory Stock: 177,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.28600$22.86
25$2.03880$50.97
100$1.76350$176.35
250$1.63180$407.95
500$1.55254$776.27
1,000$1.48735$1,487.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.18968$2,974.20
5,000$1.15379$5,768.95
7,500$1.13582$8,518.65
12,500$1.11589$13,948.62
17,500$1.10426$19,324.55
25,000$1.09306$27,326.50
Manufacturers Standard Package