MC74LCX74DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 768
Unit Price: $2.80000
Datasheet

Direct


onsemi
In Stock: 646
Unit Price: $5.43000
Datasheet

Direct


Texas Instruments
In Stock: 2,441
Unit Price: $8.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,836
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.01884
Datasheet

Similar


Texas Instruments
In Stock: 3,264
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,125
Unit Price: $3.70000
Datasheet

Similar


Texas Instruments
In Stock: 821
Unit Price: $8.22000
Datasheet

Similar


Texas Instruments
In Stock: 790
Unit Price: $16.69000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.28000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74DT

DigiKey Part Number
MC74LCX74DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX74DT
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX74DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,382 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,382In Stock
Ships from Rochester Electronics, LLC