MC74LCX74DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,448
Unit Price: $2.63000
Datasheet

Direct


Texas Instruments
In Stock: 5,509
Unit Price: $3.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,088
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.01884
Datasheet

Similar


Texas Instruments
In Stock: 1,012
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 941
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,887
Unit Price: $4.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,125
Unit Price: $3.70000
Datasheet

Similar


Texas Instruments
In Stock: 821
Unit Price: $8.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.72000
Datasheet

Similar


Texas Instruments
In Stock: 790
Unit Price: $16.69000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74DR2

DigiKey Part Number
MC74LCX74DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX74DR2
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX74DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17,500In Stock
Ships from Rochester Electronics, LLC