
MC74LCX573DWR2G | |
---|---|
DigiKey Part Number | 488-MC74LCX573DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX573DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX573DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX573DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.02700 | $60.27 |
25 | $5.43880 | $135.97 |
100 | $4.79520 | $479.52 |
250 | $4.48748 | $1,121.87 |
500 | $4.31274 | $2,156.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.14910 | $4,149.10 |
2,000 | $4.02335 | $8,046.70 |
3,000 | $3.96038 | $11,881.14 |
5,000 | $3.89062 | $19,453.10 |
7,000 | $3.84982 | $26,948.74 |
10,000 | $3.81062 | $38,106.20 |