MC74LCX541DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,979
Unit Price: $8.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,863
Unit Price: $8.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,027
Unit Price: $4.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,551
Unit Price: $10.70000
Datasheet

Similar


Texas Instruments
In Stock: 4,439
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 4,071
Unit Price: $11.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,871
Unit Price: $7.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.07000
Datasheet

Similar


Texas Instruments
In Stock: 7,964
Unit Price: $8.56000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DWR2

DigiKey Part Number
MC74LCX541DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX541DWR2
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types