MC74LCX541DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,334
Unit Price: $8.55000
Datasheet

Direct


onsemi
In Stock: 309
Unit Price: $8.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 278
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,218
Unit Price: $10.69000
Datasheet

Similar


Texas Instruments
In Stock: 14,251
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 3,654
Unit Price: $11.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,533
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.05000
Datasheet

Similar


Texas Instruments
In Stock: 7,837
Unit Price: $10.03000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DW

DigiKey Part Number
MC74LCX541DW-ND
Manufacturer
Manufacturer Product Number
MC74LCX541DW
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,110 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,110In Stock
Ships from Rochester Electronics, LLC