
MC74LCX374DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX374DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX374DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX374DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX374DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX374DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.04300 | $60.43 |
| 25 | $5.45560 | $136.39 |
| 100 | $4.80960 | $480.96 |
| 250 | $4.50076 | $1,125.19 |
| 500 | $4.32582 | $2,162.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16139 | $4,161.39 |
| 2,000 | $4.03532 | $8,070.64 |

