Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74LCX244ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX244ADTR2GTR-ND - Tape & Reel (TR) 488-MC74LCX244ADTR2GCT-ND - Cut Tape (CT) 488-MC74LCX244ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244ADTR2G |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.47200 | $44.72 |
| 25 | $4.35720 | $108.93 |
| 50 | $4.26540 | $213.27 |
| 100 | $4.17320 | $417.32 |
| 250 | $4.05088 | $1,012.72 |
| 500 | $3.95784 | $1,978.92 |
| 1,000 | $3.86460 | $3,864.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.99351 | $7,483.78 |
| 5,000 | $2.91988 | $14,599.40 |



