N34C04MU3EKTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N34C04MU3EKTG

DigiKey Part Number
488-N34C04MU3EKTGTR-ND - Tape & Reel (TR)
488-N34C04MU3EKTGCT-ND - Cut Tape (CT)
488-N34C04MU3EKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N34C04MU3EKTG
Description
IC EEPROM 4KBIT I2C 8UDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,540
Factory Stock: 176,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.56000$15.60
25$1.52080$38.02
50$1.49120$74.56
100$1.45990$145.99
250$1.41888$354.72
500$1.38750$693.75
1,000$1.35588$1,355.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29264$5,170.56
8,000$1.26122$10,089.76
12,000$1.24297$14,915.64
20,000$1.22012$24,402.40
28,000$1.20519$33,745.32
40,000$1.18949$47,579.60
Manufacturers Standard Package