MC74HCU04AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,972
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 328
Unit Price: $7.72000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCU04AN

DigiKey Part Number
MC74HCU04AN-ND
Manufacturer
Manufacturer Product Number
MC74HCU04AN
Description
IC INVERTER 6CH 1-INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes