Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HCT74ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT74ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT74ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT74ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT74ADR2G-Q |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 24ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT74ADG | onsemi | 120 | MC74HCT74ADGOS-ND | $1.79527 | Parametric Equivalent |
| MC74HCT74ADR2G | onsemi | 2,934 | MC74HCT74ADR2GOSCT-ND | $2.63000 | Parametric Equivalent |
| NLV74HCT74ADR2G | onsemi | 2,396 | 488-NLV74HCT74ADR2GCT-ND | $2.71000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43070 | $3,576.75 |


