D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT573ADWR2G-Q

DigiKey Part Number
488-MC74HCT573ADWR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT573ADWR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT573ADWR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT573ADWR2G-Q
Description
IC D-TYPE 1:8 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Latch
Circuit
1:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
30ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$4.48100$44.81
25$4.02840$100.71
100$3.52950$352.95
250$3.29220$823.05
500$3.14900$1,574.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03127$3,031.27
2,000$2.93430$5,868.60
Manufacturers Standard Package