MC74HCT541ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19
Unit Price: $11.91000
Datasheet

Similar


onsemi
In Stock: 2,600
Unit Price: $5.26000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,362
Unit Price: $3.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.45666
Datasheet

Direct


Texas Instruments
In Stock: 11,875
Unit Price: $5.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61,826
Unit Price: $3.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,804
Unit Price: $4.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 1,230
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 9,343
Unit Price: $9.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,551
Unit Price: $9.20000
Datasheet
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT541ADTR2

DigiKey Part Number
MC74HCT541ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT541ADTR2
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT541ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes