
MC74HCT14ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT14ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT14ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT14ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT14ADR2G-Q |
Description | HEX SCHMITT-TRIGGER INVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 1.2V ~ 1.4V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.32700 | $23.27 |
| 25 | $2.06840 | $51.71 |
| 100 | $1.79060 | $179.06 |
| 250 | $1.65712 | $414.28 |
| 500 | $1.57704 | $788.52 |
| 1,000 | $1.51087 | $1,510.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.44113 | $3,602.83 |
| 5,000 | $1.39907 | $6,995.35 |

