Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74HCT138ADG | |
|---|---|
DigiKey Part Number | MC74HCT138ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT138ADG |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT138ADG Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT138M | onsemi | 50 | MM74HCT138M-ND | $4.60000 | Similar |
| MM74HCT138MX | onsemi | 1,085 | MM74HCT138MXCT-ND | $3.70000 | Similar |
| 74HCT138D,653 | Nexperia USA Inc. | 0 | 1727-2835-1-ND | $2.30000 | Similar |
| 74HCT138S16-13 | Diodes Incorporated | 2,200 | 31-74HCT138S16-13CT-ND | $2.96000 | Similar |
| CD74HCT138M96 | Texas Instruments | 2,173 | 296-14547-1-ND | $4.60000 | Similar |






