
MC74HCT04ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT04ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT04ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT04ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT04ADTR2G-Q |
Description | HEX INVERTER WITH LSTTL-COMPLIAN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.76200 | $27.62 |
| 25 | $2.46640 | $61.66 |
| 100 | $2.14250 | $214.25 |
| 250 | $1.98732 | $496.83 |
| 500 | $1.89358 | $946.79 |
| 1,000 | $1.82895 | $1,828.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73523 | $4,338.07 |
| 5,000 | $1.68620 | $8,431.00 |

