MC74HC86AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,606
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 19
Unit Price: $4.44000
Datasheet

Similar


onsemi
In Stock: 5,895
Unit Price: $2.55000
Datasheet

Direct


Texas Instruments
In Stock: 5,321
Unit Price: $5.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 130
Unit Price: $1.73000
Datasheet

Similar


Texas Instruments
In Stock: 6,495
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 523
Unit Price: $3.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,130
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,800
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 12,672
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,639
Unit Price: $5.26000
Datasheet

Similar


Texas Instruments
In Stock: 4,234
Unit Price: $5.26000
Datasheet
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC86AFELG

DigiKey Part Number
MC74HC86AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC86AFELG
Description
IC GATE XOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC