MC74HC86AF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,321
Unit Price: $5.18000
Datasheet
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC86AF

DigiKey Part Number
MC74HC86AF-ND
Manufacturer
Manufacturer Product Number
MC74HC86AF
Description
IC GATE XOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types