
MC74HC74ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC74ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC74ADTR2GOSCT-ND - Cut Tape (CT) MC74HC74ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC74ADTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC74ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.89440 | $47.36 |
| 100 | $1.63690 | $163.69 |
| 250 | $1.51340 | $378.35 |
| 500 | $1.43910 | $719.55 |
| 1,000 | $1.37784 | $1,377.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31327 | $3,283.17 |
| 5,000 | $1.27430 | $6,371.50 |
| 7,500 | $1.25480 | $9,411.00 |
| 12,500 | $1.23319 | $15,414.88 |
| 17,500 | $1.22055 | $21,359.62 |
| 25,000 | $1.20841 | $30,210.25 |
| 62,500 | $1.18226 | $73,891.25 |











