
MC74HC595ADTG | |
|---|---|
DigiKey Part Number | MC74HC595ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADTG |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC595ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.77900 | $27.79 |
| 96 | $2.16417 | $207.76 |
| 192 | $2.04083 | $391.84 |
| 288 | $1.97944 | $570.08 |
| 576 | $1.88894 | $1,088.03 |
| 1,056 | $1.82306 | $1,925.15 |
| 2,592 | $1.74396 | $4,520.34 |
| 5,088 | $1.69636 | $8,631.08 |




