


MC74HC595ADR2G | |
---|---|
DigiKey Part Number | MC74HC595ADR2GOSTR-ND - Tape & Reel (TR) MC74HC595ADR2GOSCT-ND - Cut Tape (CT) MC74HC595ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC595ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32319 | $3,307.98 |
5,000 | $1.28402 | $6,420.10 |
7,500 | $1.26440 | $9,483.00 |
12,500 | $1.24265 | $15,533.12 |
17,500 | $1.22995 | $21,524.12 |
25,000 | $1.21772 | $30,443.00 |
62,500 | $1.19141 | $74,463.12 |