
MC74HC589ADTR2G | |
---|---|
DigiKey Part Number | MC74HC589ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC589ADTR2GOSCT-ND - Cut Tape (CT) MC74HC589ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC589ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26012 | $3,150.30 |
5,000 | $1.22247 | $6,112.35 |
7,500 | $1.20361 | $9,027.08 |
12,500 | $1.18272 | $14,784.00 |
17,500 | $1.17051 | $20,483.92 |
25,000 | $1.15876 | $28,969.00 |
62,500 | $1.13349 | $70,843.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.04500 | $20.45 |
25 | $1.81640 | $45.41 |
100 | $1.56910 | $156.91 |
250 | $1.44972 | $362.43 |
500 | $1.37814 | $689.07 |
1,000 | $1.31918 | $1,319.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.05000 | $20.50 |
25 | $1.82080 | $45.52 |
100 | $1.57310 | $157.31 |
250 | $1.45344 | $363.36 |
500 | $1.38166 | $690.83 |
1,000 | $1.32255 | $1,322.55 |