


MC74HC4851ADWR2G | |
---|---|
DigiKey Part Number | MC74HC4851ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC4851ADWR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADWR2G |
Description | IC MUX 8:1 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4851ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $6.89700 | $68.97 |
25 | $5.75080 | $143.77 |
100 | $4.45940 | $445.94 |
250 | $3.82404 | $956.01 |
500 | $3.43318 | $1,716.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.10581 | $3,105.81 |
2,000 | $2.83152 | $5,663.04 |
3,000 | $2.69222 | $8,076.66 |
5,000 | $2.53608 | $12,680.40 |
7,000 | $2.44383 | $17,106.81 |
10,000 | $2.35434 | $23,543.40 |
25,000 | $2.33295 | $58,323.75 |