MC74HC4538AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,901
Unit Price: $5.92000
Datasheet
Monostable Multivibrator 30 ns 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4538AFELG

DigiKey Part Number
MC74HC4538AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4538AFELG
Description
IC MMV 2-CIR 30-NS 16-SOEIAJ
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,699 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,699In Stock
Ships from Rochester Electronics, LLC