MC74HC4040AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,206
Unit Price: $4.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Texas Instruments
In Stock: 3,079
Unit Price: $5.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,287
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,233
Unit Price: $11.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,291
Unit Price: $7.81000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4040AFELG

DigiKey Part Number
MC74HC4040AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4040AFELG
Description
IC BINARY COUNTR 12BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,542 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,542In Stock
Ships from Rochester Electronics, LLC