
SN75LPE185DBR | |
---|---|
DigiKey Part Number | 296-6976-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LPE185DBR |
Description | IC TRANSCEIVER FULL 3/5 24SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LPE185DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |