MC74HC390AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 430
Unit Price: $4.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27,412
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 6,429
Unit Price: $5.34000
Datasheet
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC74HC390AD

DigiKey Part Number
MC74HC390AD-ND
Manufacturer
Manufacturer Product Number
MC74HC390AD
Description
IC DECADE COUNTR DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC390AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
-
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes