
MC74HC240ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC240ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC240ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC240ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADWR2G-Q |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADWG | onsemi | 38 | MC74HC240ADWGOS-ND | $3.74737 | Parametric Equivalent |
| MC74HC240ADWR2G | onsemi | 1,930 | MC74HC240ADWR2GOSCT-ND | $5.34000 | Parametric Equivalent |
| CD74HC240M | Texas Instruments | 909 | 296-33052-5-ND | $8.71000 | Parametric Equivalent |
| CD74HC240M96 | Texas Instruments | 3,265 | 296-31576-1-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.34600 | $33.46 |
| 25 | $2.99600 | $74.90 |
| 100 | $2.61110 | $261.11 |
| 250 | $2.42732 | $606.83 |
| 500 | $2.31648 | $1,158.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.22540 | $2,225.40 |
| 2,000 | $2.15034 | $4,300.68 |

