
MC74HC240ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC240ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC240ADTR2GOSCT-ND - Cut Tape (CT) MC74HC240ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADTR2G |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC240ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.49400 | $34.94 |
| 25 | $3.12760 | $78.19 |
| 100 | $2.72790 | $272.79 |
| 250 | $2.53748 | $634.37 |
| 500 | $2.42238 | $1,211.19 |
| 1,000 | $2.36738 | $2,367.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.22783 | $5,569.57 |
| 5,000 | $2.16760 | $10,838.00 |
| 7,500 | $2.13743 | $16,030.73 |
| 12,500 | $2.10400 | $26,300.00 |
| 17,500 | $2.08447 | $36,478.22 |
| 25,000 | $2.06569 | $51,642.25 |

