MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC1G14DFT2G | |
|---|---|
DigiKey Part Number | MC74HC1G14DFT2GOSTR-ND - Tape & Reel (TR) MC74HC1G14DFT2GOSCT-ND - Cut Tape (CT) MC74HC1G14DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G14DFT2G |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G14DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.40120 | $10.03 |
| 100 | $0.33690 | $33.69 |
| 250 | $0.30544 | $76.36 |
| 500 | $0.28636 | $143.18 |
| 1,000 | $0.27070 | $270.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25144 | $754.32 |
| 6,000 | $0.24198 | $1,451.88 |
| 9,000 | $0.23726 | $2,135.34 |
| 15,000 | $0.23201 | $3,480.15 |
| 21,000 | $0.22895 | $4,807.95 |
| 30,000 | $0.22600 | $6,780.00 |
| 75,000 | $0.21966 | $16,474.50 |
| 150,000 | $0.21584 | $32,376.00 |
| 300,000 | $0.21269 | $63,807.00 |






