Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC74HC175ADR2G

DigiKey Part Number
MC74HC175ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC175ADR2GOSCT-ND - Cut Tape (CT)
MC74HC175ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC175ADR2G
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC175ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.35100$23.51
25$2.09800$52.45
100$1.81530$181.53
250$1.68080$420.20
500$1.59958$799.79
1,000$1.53265$1,532.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.46201$3,655.03
5,000$1.41946$7,097.30
Manufacturers Standard Package