
MC74HC05ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC05ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC05ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC05ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC05ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC05ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.13440 | $53.36 |
| 100 | $1.84900 | $184.90 |
| 250 | $1.71204 | $428.01 |
| 500 | $1.62950 | $814.75 |
| 1,000 | $1.56233 | $1,562.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.48987 | $3,724.68 |
| 5,000 | $1.44664 | $7,233.20 |

