
MC74HC04ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC04ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC04ADTR2GOSCT-ND - Cut Tape (CT) MC74HC04ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC04ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC04ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.25300 | $22.53 |
| 25 | $2.00920 | $50.23 |
| 100 | $1.73640 | $173.64 |
| 250 | $1.60648 | $401.62 |
| 500 | $1.52822 | $764.11 |
| 1,000 | $1.46376 | $1,463.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.39581 | $3,489.53 |
| 5,000 | $1.35487 | $6,774.35 |

