
MC74ACT573DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT573DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT573DTR2GOSCT-ND - Cut Tape (CT) MC74ACT573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT573DTR2G |
Description | IC D-TYPE TRANSP 1:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT573DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 10.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.79300 | $47.93 |
| 25 | $4.31480 | $107.87 |
| 100 | $3.78520 | $378.52 |
| 250 | $3.53328 | $883.32 |
| 500 | $3.38134 | $1,690.67 |
| 1,000 | $3.35478 | $3,354.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.12430 | $7,810.75 |
| 5,000 | $3.04475 | $15,223.75 |
| 7,500 | $3.00490 | $22,536.75 |
| 12,500 | $2.96077 | $37,009.62 |
| 17,500 | $2.93496 | $51,361.80 |
| 25,000 | $2.91016 | $72,754.00 |

