D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT373DWR2G

DigiKey Part Number
MC74ACT373DWR2GOSTR-ND - Tape & Reel (TR)
MC74ACT373DWR2GOSCT-ND - Cut Tape (CT)
MC74ACT373DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT373DWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT373DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
8.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,934
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.60400$46.04
25$4.13720$103.43
100$3.62900$362.90
250$3.38560$846.40
500$3.23910$1,619.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.11850$3,118.50
2,000$3.01923$6,038.46
Manufacturers Standard Package