D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT259NG

DigiKey Part Number
MC74ACT259NG-ND
Manufacturer
Manufacturer Product Number
MC74ACT259NG
Description
IC D-TYPE ADDR 1:8 16-PDIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,925 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,925In Stock
Ships from Rochester Electronics, LLC