Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT240DWR2G

DigiKey Part Number
488-MC74ACT240DWR2GTR-ND - Tape & Reel (TR)
488-MC74ACT240DWR2GCT-ND - Cut Tape (CT)
488-MC74ACT240DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT240DWR2G
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.52200$45.22
25$4.06480$101.62
100$3.56160$356.16
250$3.32248$830.62
500$3.17826$1,589.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.05955$3,059.55
2,000$2.96184$5,923.68
3,000$2.91288$8,738.64
5,000$2.85865$14,293.25
7,000$2.82694$19,788.58
10,000$2.79646$27,964.60
25,000$2.73083$68,270.75
Manufacturers Standard Package