20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC540DWG

DigiKey Part Number
MC74AC540DWG-ND
Manufacturer
Manufacturer Product Number
MC74AC540DWG
Description
IC BUFFER INVERTING 6V 20-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC540DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Factory Stock: 18,962
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.72000$7.72
10$5.51800$55.18
38$4.76658$181.13
114$4.32877$493.48
266$4.07248$1,083.28
532$3.90393$2,076.89
1,026$3.77162$3,869.68
2,508$3.62669$9,095.74
5,016$3.53687$17,740.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.