
MC74AC373DWR2G | |
---|---|
DigiKey Part Number | 488-MC74AC373DWR2GOSTR-ND - Tape & Reel (TR) 488-MC74AC373DWR2GOSCT-ND - Cut Tape (CT) 488-MC74AC373DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC373DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 7.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
10 | $5.97200 | $59.72 |
25 | $5.39160 | $134.79 |
100 | $4.75110 | $475.11 |
250 | $4.44588 | $1,111.47 |
500 | $4.27206 | $2,136.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.11048 | $4,110.48 |
2,000 | $3.98578 | $7,971.56 |
3,000 | $3.92335 | $11,770.05 |
5,000 | $3.85420 | $19,271.00 |
7,000 | $3.81376 | $26,696.32 |
10,000 | $3.77490 | $37,749.00 |