


MC74AC259DG | |
|---|---|
DigiKey Part Number | MC74AC259DG-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC259DG |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC259DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.83900 | $38.39 |
| 48 | $3.21667 | $154.40 |
| 144 | $2.91861 | $420.28 |
| 288 | $2.77274 | $798.55 |
| 528 | $2.66638 | $1,407.85 |
| 1,008 | $2.57134 | $2,591.91 |
| 2,544 | $2.46202 | $6,263.38 |
| 5,040 | $2.39771 | $12,084.46 |

