
MC74AC240DTR2G | |
---|---|
DigiKey Part Number | MC74AC240DTR2GOSTR-ND - Tape & Reel (TR) MC74AC240DTR2GOSCT-ND - Cut Tape (CT) MC74AC240DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC240DTR2G |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.80000 | $28.00 |
25 | $2.49960 | $62.49 |
100 | $2.17100 | $217.10 |
250 | $2.01432 | $503.58 |
500 | $1.91974 | $959.87 |
1,000 | $1.85552 | $1,855.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.75952 | $4,398.80 |
5,000 | $1.70996 | $8,549.80 |
7,500 | $1.68514 | $12,638.55 |
12,500 | $1.65762 | $20,720.25 |
17,500 | $1.64155 | $28,727.12 |
25,000 | $1.62609 | $40,652.25 |