
MC74AC240DTR2G | |
|---|---|
DigiKey Part Number | MC74AC240DTR2GOSTR-ND - Tape & Reel (TR) MC74AC240DTR2GOSCT-ND - Cut Tape (CT) MC74AC240DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC240DTR2G |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.50280 | $62.57 |
| 100 | $2.17380 | $217.38 |
| 250 | $2.01688 | $504.22 |
| 500 | $1.92218 | $961.09 |
| 1,000 | $1.85789 | $1,857.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.76177 | $4,404.43 |
| 5,000 | $1.71214 | $8,560.70 |

