
MC74AC157DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC157DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC157DTR2GCT-ND - Cut Tape (CT) 488-MC74AC157DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC157DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.90720 | $72.68 |
| 100 | $2.53300 | $253.30 |
| 250 | $2.35432 | $588.58 |
| 500 | $2.24628 | $1,123.14 |
| 1,000 | $2.18749 | $2,187.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.06360 | $5,159.00 |
| 5,000 | $2.00703 | $10,035.15 |
| 7,500 | $1.97873 | $14,840.48 |
| 12,500 | $1.94735 | $24,341.88 |
| 17,500 | $1.92902 | $33,757.85 |
| 25,000 | $1.91138 | $47,784.50 |

