
MC74AC139DTR2G | |
---|---|
DigiKey Part Number | MC74AC139DTR2GOSTR-ND - Tape & Reel (TR) MC74AC139DTR2GOSCT-ND - Cut Tape (CT) MC74AC139DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC139DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.51400 | $35.14 |
25 | $3.14640 | $78.66 |
100 | $2.74490 | $274.49 |
250 | $2.55328 | $638.32 |
500 | $2.43768 | $1,218.84 |
1,000 | $2.38316 | $2,383.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.24216 | $5,605.40 |
5,000 | $2.18163 | $10,908.15 |
7,500 | $2.15130 | $16,134.75 |
12,500 | $2.11772 | $26,471.50 |
17,500 | $2.09809 | $36,716.57 |
25,000 | $2.07921 | $51,980.25 |