
MC74AC125DTR2G | |
|---|---|
DigiKey Part Number | MC74AC125DTR2GOSTR-ND - Tape & Reel (TR) MC74AC125DTR2GOSCT-ND - Cut Tape (CT) MC74AC125DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC125DTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC125DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.87120 | $46.78 |
| 100 | $1.61550 | $161.55 |
| 250 | $1.49368 | $373.42 |
| 500 | $1.42018 | $710.09 |
| 1,000 | $1.35967 | $1,359.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29578 | $3,239.45 |
| 5,000 | $1.25726 | $6,286.30 |
| 7,500 | $1.23797 | $9,284.77 |
| 12,500 | $1.21660 | $15,207.50 |
| 17,500 | $1.20411 | $21,071.92 |
| 25,000 | $1.19210 | $29,802.50 |

