
MC74AC10DR2G | |
---|---|
DigiKey Part Number | MC74AC10DR2GOSTR-ND - Tape & Reel (TR) MC74AC10DR2GOSCT-ND - Cut Tape (CT) MC74AC10DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC10DR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC10DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.91300 | $19.13 |
25 | $1.70120 | $42.53 |
100 | $1.46730 | $146.73 |
250 | $1.35516 | $338.79 |
500 | $1.28764 | $643.82 |
1,000 | $1.23181 | $1,231.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17299 | $2,932.47 |
5,000 | $1.13754 | $5,687.70 |
7,500 | $1.11977 | $8,398.27 |
12,500 | $1.10009 | $13,751.12 |
17,500 | $1.08859 | $19,050.33 |
25,000 | $1.07753 | $26,938.25 |
62,500 | $1.05371 | $65,856.88 |