14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC10DG

DigiKey Part Number
MC74AC10DG-ND
Manufacturer
Manufacturer Product Number
MC74AC10DG
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,283
Factory Stock: 22,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.89800$28.98
55$2.38273$131.05
110$2.23336$245.67
275$2.07575$570.83
550$1.98080$1,089.44
1,045$1.90778$1,993.63
2,530$1.82657$4,621.22
5,005$1.77632$8,890.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.