
MC74AC02DTR2G | |
|---|---|
DigiKey Part Number | MC74AC02DTR2GOSTR-ND - Tape & Reel (TR) MC74AC02DTR2GOSCT-ND - Cut Tape (CT) MC74AC02DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.78560 | $69.64 |
| 100 | $2.42290 | $242.29 |
| 250 | $2.25008 | $562.52 |
| 500 | $2.14630 | $1,073.15 |
| 1,000 | $2.08555 | $2,085.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29114 | $3,227.85 |
| 5,000 | $1.25273 | $6,263.65 |

